Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

1N5998A | |
|---|---|
DigiKey Part Number | 1N5998A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5998A |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5734B/TR | Microchip Technology | 0 | 150-1N5734B/TR-ND | 1,78004 € | Parametric Equivalent |
| 1N5734C | Microchip Technology | 0 | 1N5734C-ND | 3,24594 € | Parametric Equivalent |
| 1N5734D | Microchip Technology | 0 | 1N5734D-ND | 4,08361 € | Parametric Equivalent |
| 1N5237B | onsemi | 4.525 | 1N5237B-ND | 0,14000 € | Similar |
| 1N5237BTR | onsemi | 18.379 | 1N5237BFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 1,74075 € | 830,34 € |
| Unit Price without VAT: | 1,74075 € |
|---|---|
| Unit Price with VAT: | 2,07149 € |





