Similar
Similar
Similar

TZX10B-TAP | |
|---|---|
DigiKey Part Number | TZX10B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX10B-TAP |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02452 € | 735,60 € |
| 60.000 | 0,02242 € | 1.345,20 € |
| 90.000 | 0,02135 € | 1.921,50 € |
| 150.000 | 0,02015 € | 3.022,50 € |
| 210.000 | 0,01944 € | 4.082,40 € |
| 300.000 | 0,01875 € | 5.625,00 € |
| Unit Price without VAT: | 0,02452 € |
|---|---|
| Unit Price with VAT: | 0,02918 € |




