Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

1N6000B | |
|---|---|
DigiKey Part Number | 1N6000BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6000B |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3518A | Microchip Technology | 0 | 1N3518A-ND | 2,19008 € | Direct |
| 1N5736B | Microchip Technology | 0 | 1N5736B-ND | 1,63597 € | Direct |
| 1N6000B/TR | Microchip Technology | 0 | 150-1N6000B/TR-ND | 1,99216 € | Parametric Equivalent |
| 1N6000C | Microchip Technology | 0 | 1N6000C-ND | 3,65452 € | Parametric Equivalent |
| 1N6000D | Microchip Technology | 0 | 1N6000D-ND | 4,56484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,82066 € | 828,40 € |
| Unit Price without VAT: | 1,82066 € |
|---|---|
| Unit Price with VAT: | 2,16659 € |






