Similar
Similar
Similar
Similar
Similar

TZS4703-GS08 | |
|---|---|
DigiKey Part Number | TZS4703-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZS4703-GS08 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,03640 € | 455,00 € |
| 25.000 | 0,02764 € | 691,00 € |
| 37.500 | 0,02760 € | 1.035,00 € |
| 62.500 | 0,02655 € | 1.659,38 € |
| 312.500 | 0,02462 € | 7.693,75 € |
| Unit Price without VAT: | 0,03640 € |
|---|---|
| Unit Price with VAT: | 0,04332 € |






