N-Channel 650 V 24A (Tc) 127W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 24A (Tc) 127W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R099CFD7AATMA1

DigiKey Part Number
448-IPB65R099CFD7AATMA1TR-ND - Tape & Reel (TR)
448-IPB65R099CFD7AATMA1CT-ND - Cut Tape (CT)
448-IPB65R099CFD7AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R099CFD7AATMA1
Description
MOSFET N-CH 650V 24A TO263-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 127W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R099CFD7AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2513 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
127W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
103,74600 €37,46 €
1002,70160 €270,16 €
5002,50124 €1.250,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,11332 €2.113,32 €
2.0002,04350 €4.087,00 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €