
TZMB68-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB68-GS08TR-ND - Tape & Reel (TR) 112-TZMB68-GS08CT-ND - Cut Tape (CT) 112-TZMB68-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB68-GS08 |
Description | DIODE ZENER 68V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 51 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07356 € | 73,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06326 € | 158,15 € |
| 5.000 | 0,05688 € | 284,40 € |
| 7.500 | 0,05363 € | 402,22 € |
| 12.500 | 0,04996 € | 624,50 € |
| 17.500 | 0,04780 € | 836,50 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

