TZMB13-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.146
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,83491 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,66480 €
Datasheet
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB13-GS18

DigiKey Part Number
TZMB13-GS18GITR-ND - Tape & Reel (TR)
TZMB13-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMB13-GS18
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
26 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB13-GS08Vishay General Semiconductor - Diodes Division10.146112-TZMB13-GS08CT-ND0,30000 €Parametric Equivalent
1N5533CUR-1Microchip Technology0150-1N5533CUR-1-ND3,83491 €Similar
1N5533UR-1Microchip Technology0150-1N5533UR-1-ND3,66480 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18500 €1,85 €
1000,11620 €11,62 €
5000,08594 €42,97 €
1.0000,07617 €76,17 €
2.0000,06793 €135,86 €
5.0000,05898 €294,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05344 €534,40 €
20.0000,04878 €975,60 €
30.0000,04641 €1.392,30 €
50.0000,04374 €2.187,00 €
70.0000,04216 €2.951,20 €
100.0000,04062 €4.062,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €