
TZMB13-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB13-GS08TR-ND - Tape & Reel (TR) 112-TZMB13-GS08CT-ND - Cut Tape (CT) 112-TZMB13-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB13-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB13-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4107UR-1 | Microchip Technology | 85 | 1N4107UR-1-ND | 2,74000 € | Similar |
| CLL5243B TR PBFREE | Central Semiconductor Corp | 8.165 | 1514-CLL5243BTRPBFREECT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,08536 € | 42,68 € |
| 1.000 | 0,07565 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06510 € | 162,75 € |
| 5.000 | 0,05856 € | 292,80 € |
| 7.500 | 0,05523 € | 414,23 € |
| 12.500 | 0,05148 € | 643,50 € |
| 17.500 | 0,04925 € | 861,88 € |
| 25.000 | 0,04709 € | 1.177,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

