
CLL5243B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5243BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5243BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5243BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5243B TR PBFREE |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08230 € | 41,15 € |
| 1.000 | 0,07288 € | 72,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06266 € | 156,65 € |
| 5.000 | 0,05631 € | 281,55 € |
| 7.500 | 0,05308 € | 398,10 € |
| 12.500 | 0,04944 € | 618,00 € |
| 17.500 | 0,04728 € | 827,40 € |
| 25.000 | 0,04519 € | 1.129,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

