
TPSMC20AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMC20AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMC20AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMC20AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC20AHE3_B/I |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,46190 € | 46,19 € |
| 500 | 0,35980 € | 179,90 € |
| 1.000 | 0,32693 € | 326,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,28017 € | 980,59 € |
| 7.000 | 0,25995 € | 1.819,65 € |
| 10.500 | 0,24965 € | 2.621,33 € |
| 17.500 | 0,24659 € | 4.315,32 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

