


TPSMC11AHE3_B/H | |
|---|---|
cms-digikey-product-number | 112-TPSMC11AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMC11AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMC11AHE3_B/HDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TPSMC11AHE3_B/H |
cms-description | TVS DIODE 9.4VWM 15.6V DO214AB |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,46190 € | 46,19 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 850 | 0,33413 € | 284,01 € |
| 1.700 | 0,30533 € | 519,06 € |
| 2.550 | 0,29065 € | 741,16 € |
| 4.250 | 0,27415 € | 1.165,14 € |
| 5.950 | 0,26438 € | 1.573,06 € |
| 8.500 | 0,25489 € | 2.166,57 € |
| 21.250 | 0,24659 € | 5.240,04 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




