


TPSMC11AHE3_B/H | |
---|---|
DigiKey Part Number | 112-TPSMC11AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMC11AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMC11AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC11AHE3_B/H |
Description | TVS DIODE 9.4VWM 15.6V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69500 € | 6,95 € |
100 | 0,45880 € | 45,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,33185 € | 282,07 € |
1.700 | 0,30324 € | 515,51 € |
2.550 | 0,28866 € | 736,08 € |
4.250 | 0,27228 € | 1.157,19 € |
5.950 | 0,26258 € | 1.562,35 € |
8.500 | 0,25315 € | 2.151,78 € |
21.250 | 0,24490 € | 5.204,12 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |