STPS1045B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 27.190
Unit Price: 0,78000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 185
Unit Price: 0,83000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.429
Unit Price: 1,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.003
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.199
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 687
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.873
Unit Price: 0,96000 €
Datasheet
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1045B

DigiKey Part Number
STPS1045BIR-ND
Manufacturer
Manufacturer Product Number
STPS1045B
Description
DIODE SCHOTTKY 45V 10A TO252AA
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
760pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types