
MBRD1045 | |
|---|---|
DigiKey Part Number | 1655-MBRD1045TR-ND - Tape & Reel (TR) 1655-MBRD1045CT-ND - Cut Tape (CT) 1655-MBRD1045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045 |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31470 € | 31,47 € |
| 500 | 0,24086 € | 120,43 € |
| 1.000 | 0,21704 € | 217,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19126 € | 478,15 € |
| 5.000 | 0,17532 € | 876,60 € |
| 7.500 | 0,16719 € | 1.253,92 € |
| 12.500 | 0,15806 € | 1.975,75 € |
| 17.500 | 0,15265 € | 2.671,38 € |
| 25.000 | 0,14740 € | 3.685,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |




