SSA34-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.963
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.258
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09072 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.357
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.589
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 325.700
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.648
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36.453
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28070 €
Datasheet

Similar


Diodes Incorporated
In Stock: 75.388
Unit Price: 0,35000 €
Datasheet

Similar


Comchip Technology
In Stock: 58.874
Unit Price: 0,33000 €
Datasheet

Similar


Comchip Technology
In Stock: 85.326
Unit Price: 0,32000 €
Datasheet

Similar


Comchip Technology
In Stock: 72.301
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 181.396
Unit Price: 0,38000 €
Datasheet
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA34-M3/5AT

DigiKey Part Number
SSA34-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSA34-M3/5AT
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,08532 €1.279,80 €
Unit Price without VAT:0,08532 €
Unit Price with VAT:0,10153 €