
SSA34HE3_A/I | |
---|---|
DigiKey Part Number | SSA34HE3_A/IGITR-ND - Tape & Reel (TR) SSA34HE3_A/IGICT-ND - Cut Tape (CT) SSA34HE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA34HE3_A/I |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,26700 € | 2,67 € |
100 | 0,20580 € | 20,58 € |
500 | 0,15552 € | 77,76 € |
1.000 | 0,12431 € | 124,31 € |
2.000 | 0,12267 € | 245,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,09270 € | 695,25 € |
15.000 | 0,09178 € | 1.376,70 € |
22.500 | 0,08803 € | 1.980,67 € |
52.500 | 0,08578 € | 4.503,45 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |