SS36-61HE3J_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.075
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15773 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15720 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.474
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.394
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16836 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18385 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 504
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.882
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.825
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.658
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.055
Unit Price: 0,67000 €
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SS36-61HE3J_A/I

DigiKey Part Number
SS36-61HE3J_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS36-61HE3J_A/I
Description
DIODE SCHOTTKY 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes