


SS36HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS36HE3_B/ITR-ND - Tape & Reel (TR) 112-SS36HE3_B/ICT-ND - Cut Tape (CT) 112-SS36HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36HE3_B/I |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,34250 € | 34,25 € |
| 500 | 0,26368 € | 131,84 € |
| 1.000 | 0,23829 € | 238,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,19104 € | 668,64 € |
| 7.000 | 0,17188 € | 1.203,16 € |
| 10.500 | 0,16960 € | 1.780,80 € |
| 17.500 | 0,16734 € | 2.928,45 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

