Direct
Similar
Similar

SS1P4LHM3/84A | |
|---|---|
DigiKey Part Number | SS1P4LHM3/84AGITR-ND - Tape & Reel (TR) SS1P4LHM3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P4LHM3/84A |
Description | DIODE SCHOTTKY 40V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,21980 € | 21,98 € |
| 500 | 0,16604 € | 83,02 € |
| 1.000 | 0,14868 € | 148,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12659 € | 379,77 € |
| 6.000 | 0,11546 € | 692,76 € |
| 9.000 | 0,10979 € | 988,11 € |
| 15.000 | 0,10341 € | 1.551,15 € |
| 21.000 | 0,09964 € | 2.092,44 € |
| 30.000 | 0,09597 € | 2.879,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




