
SS1040HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05492 € | 27,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04009 € | 120,27 € |
| 6.000 | 0,03588 € | 215,28 € |
| 9.000 | 0,03374 € | 303,66 € |
| 15.000 | 0,03133 € | 469,95 € |
| 21.000 | 0,02990 € | 627,90 € |
| 30.000 | 0,02851 € | 855,30 € |
| 75.000 | 0,02546 € | 1.909,50 € |
| 150.000 | 0,02357 € | 3.535,50 € |
| 300.000 | 0,02199 € | 6.597,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

