



SS1FH10-M3/H | |
|---|---|
DigiKey Part Number | SS1FH10-M3/HGITR-ND - Tape & Reel (TR) SS1FH10-M3/HGICT-ND - Cut Tape (CT) SS1FH10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH10-M3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,11712 € | 58,56 € |
| 1.000 | 0,10440 € | 104,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06891 € | 206,73 € |
| 6.000 | 0,06651 € | 399,06 € |
| 9.000 | 0,06543 € | 588,87 € |
| 15.000 | 0,06464 € | 969,60 € |
| 21.000 | 0,06444 € | 1.353,24 € |
| 30.000 | 0,06379 € | 1.913,70 € |
| 75.000 | 0,05983 € | 4.487,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




