
SS16HE3_B/I | |
|---|---|
DigiKey Part Number | SS16HE3_B/IGITR-ND - Tape & Reel (TR) SS16HE3_B/IGICT-ND - Cut Tape (CT) SS16HE3_B/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HE3_B/I |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16HE3_B/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10038 € | 50,19 € |
| 1.000 | 0,06467 € | 64,67 € |
| 2.000 | 0,05947 € | 118,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04885 € | 366,38 € |
| 15.000 | 0,04858 € | 728,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











