


SMAJ85A | |
|---|---|
DigiKey Part Number | SMAJ85ABTR-ND - Tape & Reel (TR) SMAJ85ABCT-ND - Cut Tape (CT) SMAJ85ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ85A Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ85A | Littelfuse Inc. | 8.100 | SMAJ85ALFCT-ND | 0,41000 € | Direct |
| P4SMAJ85A_R1_00001 | Panjit International Inc. | 1.469 | 3757-P4SMAJ85A_R1_00001CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11566 € | 115,66 € |
| 2.000 | 0,10386 € | 207,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09107 € | 455,35 € |
| 10.000 | 0,08315 € | 831,50 € |
| 15.000 | 0,07912 € | 1.186,80 € |
| 25.000 | 0,07458 € | 1.864,50 € |
| 35.000 | 0,07190 € | 2.516,50 € |
| 50.000 | 0,06929 € | 3.464,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


