Similar

SS16HE3/5AT | |
|---|---|
DigiKey Part Number | SS16HE3/5ATGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS16HE3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162L-60TE25 | Rohm Semiconductor | 1.523 | RB162L-60TE25CT-ND | 0,57000 € | Similar |
| SS16T3G | onsemi | 29.807 | SS16T3GOSCT-ND | 0,45000 € | Similar |
| STPS160A | STMicroelectronics | 9.211 | 497-3756-1-ND | 0,40000 € | Similar |
| STPS160AY | STMicroelectronics | 2.170 | 497-STPS160AYCT-ND | 0,46000 € | Similar |
| STPS1L60A | STMicroelectronics | 16.197 | 497-2463-1-ND | 0,38000 € | Similar |




