
STPS160AY | |
|---|---|
DigiKey Part Number | 497-STPS160AYTR-ND - Tape & Reel (TR) 497-STPS160AYCT-ND - Cut Tape (CT) 497-STPS160AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS160AY |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS160AY Models |
Category | Current - Reverse Leakage @ Vr 4 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13-F | Diodes Incorporated | 59.597 | B160-FDICT-ND | 0,25000 € | Similar |
| B160Q-13-F | Diodes Incorporated | 9.793 | B160Q-13-FDICT-ND | 0,36000 € | Similar |
| RB162L-60TE25 | Rohm Semiconductor | 1.523 | RB162L-60TE25CT-ND | 0,57000 € | Similar |
| SS16-AU_R1_000A1 | Panjit International Inc. | 410 | 3757-SS16-AU_R1_000A1CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,13448 € | 67,24 € |
| 1.000 | 0,12002 € | 120,02 € |
| 2.000 | 0,10785 € | 215,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09464 € | 473,20 € |
| 10.000 | 0,08648 € | 864,80 € |
| 15.000 | 0,08231 € | 1.234,65 € |
| 25.000 | 0,07764 € | 1.941,00 € |
| 35.000 | 0,07487 € | 2.620,45 € |
| 50.000 | 0,07217 € | 3.608,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

