SS12/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.483
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 47.894
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06685 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06947 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07402 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05987 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11876 €

Similar


Diodes Incorporated
In Stock: 23.029
Unit Price: 0,15000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 21.587
Unit Price: 0,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11296 €
Datasheet

Similar


onsemi
In Stock: 15.702
Unit Price: 0,36000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.271
Unit Price: 0,26000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05444 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.527
Unit Price: 0,32000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12/54

DigiKey Part Number
SS12/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS12/54
Description
DIODE SCHOTTKY 20V 1A DO214AC
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.