Similar
Similar
Similar
Similar
Similar
Similar



B120-13 | |
|---|---|
DigiKey Part Number | B120DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B120-13 |
Description | DIODE SCHOTTKY 20V 1A SMA |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
EDA/CAD Models | B120-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B120-13-F | Diodes Incorporated | 478 | B120-FDICT-ND | 0,31000 € | Direct |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 0,47000 € | Similar |
| CMSH1-20 TR13 PBFREE | Central Semiconductor Corp | 6.746 | 1514-CMSH1-20TR13PBFREECT-ND | 1,16000 € | Similar |
| MBRA120ET3G | onsemi | 13.338 | MBRA120ET3GOSCT-ND | 0,54000 € | Similar |
| MBRA320T3G | onsemi | 0 | MBRA320T3GOSTR-ND | 0,17353 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,11686 € |
|---|---|
| Unit Price with VAT: | 0,13906 € |








