
MBRA320T3G | |
|---|---|
DigiKey Part Number | MBRA320T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRA320T3G |
Description | DIODE SCHOTTKY 20V 3A SMA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA320T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330LA-M3/61T | Vishay General Semiconductor - Diodes Division | 9.287 | B330LA-M3/61TGICT-ND | 0,67000 € | Direct |
| B320A-13-F | Diodes Incorporated | 130.687 | B320A-FDICT-ND | 0,62000 € | Similar |
| PMEG3020EP,115 | Nexperia USA Inc. | 0 | 1727-5836-1-ND | 0,49000 € | Similar |
| SK32A | SMC Diode Solutions | 3.508 | 1655-SK32ACT-ND | 0,25000 € | Similar |
| SSA33L-E3/61T | Vishay General Semiconductor - Diodes Division | 70.744 | SSA33L-E3/61TGICT-ND | 0,65000 € | Similar |






