
SK32A | |
|---|---|
DigiKey Part Number | 1655-SK32ATR-ND - Tape & Reel (TR) 1655-SK32ACT-ND - Cut Tape (CT) 1655-SK32ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK32A |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09440 € | 9,44 € |
| 500 | 0,06942 € | 34,71 € |
| 1.000 | 0,06133 € | 61,33 € |
| 2.000 | 0,05450 € | 109,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04359 € | 217,95 € |
| 10.000 | 0,03934 € | 393,40 € |
| 15.000 | 0,03717 € | 557,55 € |
| 25.000 | 0,03473 € | 868,25 € |
| 35.000 | 0,03338 € | 1.168,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

