Similar




SS10PH9HM3/87A | |
|---|---|
DigiKey Part Number | SS10PH9HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS10PH9HM3/87A |
Description | DIODE SCHOTTKY 90V 10A TO277A |
Customer Reference | |
Detailed Description | Diode 90 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 90 V |
Series | Capacitance @ Vr, F 270pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST10100S-A | Littelfuse Inc. | 43.910 | F10098CT-ND | 2,01000 € | Similar |


