


DST10100S-A | |
|---|---|
DigiKey Part Number | F10098TR-ND - Tape & Reel (TR) F10098CT-ND - Cut Tape (CT) F10098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST10100S-A |
Description | DIODE SCHOTTKY 100V 10A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV10100V | onsemi | 27.545 | FSV10100VCT-ND | 1,10000 € | Similar |
| FSV12100V | onsemi | 36.420 | FSV12100VCT-ND | 1,21000 € | Similar |
| FSV15100V | onsemi | 23.050 | FSV15100VCT-ND | 1,30000 € | Similar |
| FSV20100V | onsemi | 118.673 | FSV20100VCT-ND | 1,90000 € | Similar |
| FSV8100V | onsemi | 27.155 | FSV8100VCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,29000 € | 12,90 € |
| 100 | 0,87590 € | 87,59 € |
| 500 | 0,69852 € | 349,26 € |
| 1.000 | 0,64149 € | 641,49 € |
| 2.000 | 0,62092 € | 1.241,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50728 € | 2.536,40 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


