
FSV12100V | |
|---|---|
DigiKey Part Number | FSV12100VTR-ND - Tape & Reel (TR) FSV12100VCT-ND - Cut Tape (CT) FSV12100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV12100V |
Description | DIODE SCHOTTKY 100V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV12100V Models |
Category | Reverse Recovery Time (trr) 27.33 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1124pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 12 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,50420 € | 50,42 € |
| 500 | 0,39304 € | 196,52 € |
| 1.000 | 0,35725 € | 357,25 € |
| 2.000 | 0,32715 € | 654,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27274 € | 1.363,70 € |
| 10.000 | 0,25410 € | 2.541,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |










