TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

SS10P6-M3/86A

DigiKey Part Number
SS10P6-M3/86AGITR-ND - Tape & Reel (TR)
SS10P6-M3/86AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS10P6-M3/86A
Description
DIODE SCHOTTKY 60V 7A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS10P6-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38300 €3,83 €
1000,35850 €35,85 €
5000,28190 €140,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22179 €332,69 €
3.0000,18271 €548,13 €
4.5000,18228 €820,26 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €