
SML4760AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4760AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4760AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4760AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4760AHE3_A/H |
Description | DIODE ZENER 68V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 51.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,29020 € | 29,02 € |
| 500 | 0,22230 € | 111,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13906 € | 250,31 € |
| 3.600 | 0,13495 € | 485,82 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

