SML4752AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13747 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15314 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.374
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.757
Unit Price: 0,48000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 38.953
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 47.312
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 50.466
Unit Price: 0,10000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.576
Unit Price: 0,30000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11904 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08451 €
Datasheet

Similar


Diodes Incorporated
In Stock: 132.433
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 51.320
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 5.661
Unit Price: 0,69000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4752AHE3/5A

DigiKey Part Number
SML4752AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4752AHE3/5A
Description
DIODE ZENER 33V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types