


SMAZ33-TP | |
|---|---|
DigiKey Part Number | SMAZ33-TPMSTR-ND - Tape & Reel (TR) SMAZ33-TPMSCT-ND - Cut Tape (CT) SMAZ33-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ33-TP |
Description | DIODE ZENER 33V 1W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,06884 € | 34,42 € |
| 1.000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06458 € | 484,35 € |
| 15.000 | 0,05891 € | 883,65 € |
| 22.500 | 0,05602 € | 1.260,45 € |
| 37.500 | 0,05277 € | 1.978,88 € |
| 52.500 | 0,05085 € | 2.669,62 € |
| 75.000 | 0,04898 € | 3.673,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

