Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SML4748-E3/61 | |
|---|---|
DigiKey Part Number | SML4748-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4748-E3/61 |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,15998 € | 287,96 € |
| 3.600 | 0,14573 € | 524,63 € |
| 5.400 | 0,13846 € | 747,68 € |
| 9.000 | 0,13030 € | 1.172,70 € |
| 12.600 | 0,12547 € | 1.580,92 € |
| 18.000 | 0,12077 € | 2.173,86 € |
| 45.000 | 0,11336 € | 5.101,20 € |
| Unit Price without VAT: | 0,15998 € |
|---|---|
| Unit Price with VAT: | 0,19038 € |





