CMZ5933B BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5.223
Unit Price: 0,31000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16423 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.842
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47503 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.252
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.221
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12178 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15998 €
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5933B BK

DigiKey Part Number
CMZ5933BBK-ND
Manufacturer
Manufacturer Product Number
CMZ5933B BK
Description
DIODE ZENER 22V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5933B BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.