


SMF20A-E3-08 | |
|---|---|
DigiKey Part Number | SMF20A-E3-08GITR-ND - Tape & Reel (TR) SMF20A-E3-08GICT-ND - Cut Tape (CT) SMF20A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20A-E3-08 |
Description | TVS DIODE 20VWM 32.4VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 283pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,09330 € | 9,33 € |
| 500 | 0,09284 € | 46,42 € |
| 1.000 | 0,09242 € | 92,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08821 € | 264,63 € |
| 6.000 | 0,08005 € | 480,30 € |
| 9.000 | 0,07588 € | 682,92 € |
| 15.000 | 0,07120 € | 1.068,00 € |
| 21.000 | 0,06843 € | 1.437,03 € |
| 30.000 | 0,06046 € | 1.813,80 € |
| 75.000 | 0,05983 € | 4.487,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


