



MINISMDC260F/13.2-2 | |
|---|---|
DigiKey Part Number | MINISMDC260F/13.2-2TR-ND - Tape & Reel (TR) MINISMDC260F/13.2-2CT-ND - Cut Tape (CT) MINISMDC260F/13.2-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC260F/13.2-2 |
Description | PTC RESET FUSE 13.2V 2.6A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,34104 € | 85,26 € |
| 500 | 0,31450 € | 157,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24883 € | 373,25 € |
| 3.000 | 0,22926 € | 687,78 € |
| 4.500 | 0,21848 € | 983,16 € |
| 7.500 | 0,21744 € | 1.630,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |







