SMCJ30CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.209
Unit Price: 0,37000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.869
Unit Price: 0,80000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6.366
Unit Price: 0,55000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 18.907
Unit Price: 0,35000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 79.013
Unit Price: 0,48000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8.992
Unit Price: 0,38000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45776 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.321
Unit Price: 0,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,84000 €
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ30CA-M3/57T

DigiKey Part Number
SMCJ30CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30CA-M3/57T
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30CA-M3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.4000,30921 €1.051,31 €
Unit Price without VAT:0,30921 €
Unit Price with VAT:0,36796 €