
SMC5K43A-M3/I | |
|---|---|
DigiKey Part Number | SMC5K43A-M3/IGITR-ND - Tape & Reel (TR) SMC5K43A-M3/IGICT-ND - Cut Tape (CT) SMC5K43A-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K43A-M3/I |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,51090 € | 51,09 € |
| 500 | 0,39954 € | 199,77 € |
| 1.000 | 0,36371 € | 363,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,31277 € | 1.094,69 € |
| 7.000 | 0,29073 € | 2.035,11 € |
| 10.500 | 0,28070 € | 2.947,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

