SMC5K22A-M3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,50957 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,47190 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.807
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,61107 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,87182 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,56141 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,37518 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.061
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,26161 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32254 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,67477 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.812
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 684
Unit Price: 0,94000 €
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K22A-M3/H

DigiKey Part Number
SMC5K22A-M3/HGITR-ND - Tape & Reel (TR)
SMC5K22A-M3/HGICT-ND - Cut Tape (CT)
SMC5K22A-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K22A-M3/H
Description
TVS DIODE 22VWM 35.5VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
141A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,32129 €546,19 €
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €