SMC3K33CAHM3/9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.498
Unit Price: 0,72000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,58831 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 620
Unit Price: 24,38000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Direct


Bourns Inc.
In Stock: 5.781
Unit Price: 1,15000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 28
Unit Price: 1,34000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 697
Unit Price: 1,24000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,71703 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 54.717
Unit Price: 1,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.818
Unit Price: 1,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.617
Unit Price: 1,70000 €
Datasheet
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC3K33CAHM3/9A

DigiKey Part Number
SMC3K33CAHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K33CAHM3/9A
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K33CAHM3/9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,64303 €2.250,61 €
Manufacturers Standard Package
Unit Price without VAT:0,64303 €
Unit Price with VAT:0,76521 €