
SMDJ33CA-HR | |
---|---|
DigiKey Part Number | 18-SMDJ33CA-HRTR-ND - Tape & Reel (TR) 18-SMDJ33CA-HRCT-ND - Cut Tape (CT) 18-SMDJ33CA-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA-HR |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,22000 € | 24,22 € |
10 | 18,37400 € | 183,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 15,01150 € | 7.505,75 € |
Unit Price without VAT: | 24,22000 € |
---|---|
Unit Price with VAT: | 28,82180 € |