
SMBJ22D-M3/H | |
---|---|
DigiKey Part Number | 112-SMBJ22D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ22D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ22D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22D-M3/H |
Description | TVS DIODE 22VWM 35.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.1V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 35.1V | |
Current - Peak Pulse (10/1000µs) | 17.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,20600 € | 2,06 € |
100 | 0,07810 € | 7,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,06325 € | 47,44 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |