
SMAZ5943B-E3/61 | |
---|---|
DigiKey Part Number | 112-SMAZ5943B-E3/61TR-ND - Tape & Reel (TR) 112-SMAZ5943B-E3/61CT-ND - Cut Tape (CT) 112-SMAZ5943B-E3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5943B-E3/61 |
Description | DIODE ZENER 56V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5943B-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,23400 € | 2,34 € |
100 | 0,10210 € | 10,21 € |
500 | 0,09694 € | 48,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,07549 € | 135,88 € |
90.000 | 0,07474 € | 6.726,60 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |