
74VHC374MTCX | |
|---|---|
DigiKey Part Number | 488-74VHC374MTCXTR-ND - Tape & Reel (TR) 488-74VHC374MTCXCT-ND - Cut Tape (CT) 488-74VHC374MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC374MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC374MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41240 € | 10,31 € |
| 100 | 0,36140 € | 36,14 € |
| 250 | 0,33696 € | 84,24 € |
| 500 | 0,32224 € | 161,12 € |
| 1.000 | 0,31838 € | 318,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29736 € | 743,40 € |
| 5.000 | 0,28966 € | 1.448,30 € |
| 7.500 | 0,28580 € | 2.143,50 € |
| 12.500 | 0,28153 € | 3.519,12 € |
| 17.500 | 0,27903 € | 4.883,02 € |
| 25.000 | 0,27663 € | 6.915,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

