
SMAZ5935B-E3/5A | |
---|---|
DigiKey Part Number | SMAZ5935B-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5935B-E3/5A |
Description | DIODE ZENER 27V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,09386 € | 703,95 € |
15.000 | 0,08631 € | 1.294,65 € |
22.500 | 0,08246 € | 1.855,35 € |
37.500 | 0,07814 € | 2.930,25 € |
52.500 | 0,07558 € | 3.967,95 € |
75.000 | 0,07474 € | 5.605,50 € |
Unit Price without VAT: | 0,09386 € |
---|---|
Unit Price with VAT: | 0,11169 € |