SMAJ4750AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.814
Unit Price: 0,99000 €
Datasheet
Zener Diode 27 V 2 W ±5% Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4750AE3/TR13

DigiKey Part Number
SMAJ4750AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4750AE3/TR13
Description
DIODE ZENER 27V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 27 V 2 W ±5% Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ4750AE3/TR13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMA5935BT3Gonsemi1.814SZ1SMA5935BT3GOSCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes